+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

72044110

Enclosure for connectors: M23; for cable; straight; D6

Manufacturer: LAPP

Manufacturer part number:
72044110
TME Symbol:
72044110

Specification

Manufacturer
LAPP
Type of enclosure for connectors
M23
Mechanical mounting
for cable
Locking system
internal thread, threaded joint
Spatial orientation
straight
Connector variant
D6
Application - series/manufacturer
EPIC® SIGNAL M23
Wire diameter
9.5...13.5mm
Gross weight5 g
Certificates
EAN code4044773623468
See other products in this category: M23 connectors LAPP,
*
72044110
0 in TME stock
Net price for quantities from 20 pcs - 18.74 USDGross price for quantities from 20 pcs - 18.74 USD
No. of pieces (Multiplicity: 1)