+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

721-603

Connector: pluggable terminal block; plug; male; 12A; 320V; PIN: 3

Manufacturer: WAGO

Manufacturer part number:
721-603
TME Symbol:
721-603

Specification

Manufacturer
WAGO
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
male
Current rating
12A
Rated voltage
0.32kV
Number of pins
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
spring clamp
Contact material
copper
Contact plating
tinned
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
28AWG...12AWG
Connector pinout layout
1x3
Wire cross-section
0.08...2.5mm2
Contacts pitch
5mm
Number of ways
3
Locking system
latch
Conform to the norm
UL
Number of terminals
3
Operating temperature
-60...100°C
Gross weight6.666 g
Certificates
See other products in this category: Pluggable terminal blocks WAGO,
*
721-603
0 in TME stock
Net price for quantities from 100 pcs - 3.67 USDGross price for quantities from 100 pcs - 3.67 USD
Net price for quantities from 200 pcs - 3.08 USDGross price for quantities from 200 pcs - 3.08 USD
Net price for quantities from 500 pcs - 2.93 USDGross price for quantities from 500 pcs - 2.93 USD
No. of pieces (Multiplicity: 100)