+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

72401000

Contacts for circular connectors; for cable,cripming; 2mm

Manufacturer: LAPP

Manufacturer part number:
72401000
TME Symbol:
72401000

Specification

Manufacturer
LAPP
Type of connector accessories
contacts for circular connectors
Mechanical mounting
cripming, for cable
Cable external diameter
2mm
Connectors application
for M23 male contact inserts
Gross weight5 g
Certificates
EAN code4044773744682
See other products in this category: M23 connectors LAPP,
*
72401000
0 in TME stock
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.