+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

72402001

Contacts for circular connectors; soldering,for cable; 1mm

Manufacturer: LAPP

Manufacturer part number:
72402001
TME Symbol:
72402001

Specification

Manufacturer
LAPP
Type of connector accessories
contacts for circular connectors
Mechanical mounting
for cable, soldering
Cable external diameter
1mm
Connectors application
for M23 male contact inserts
Gross weight0.498 g
Certificates
EAN code4044773795738
See other products in this category: M23 connectors LAPP,
*
72402001
0 in TME stock
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)