+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

72402600

Contacts for circular connectors; soldering,for cable; 1mm

Manufacturer: LAPP

Manufacturer part number:
72402600
TME Symbol:
72402600

Specification

Manufacturer
LAPP
Type of connector accessories
contacts for circular connectors
Mechanical mounting
for cable, soldering
Cable external diameter
1mm
Connectors application
for M23 male contact inserts
Gross weight5 g
Certificates
EAN code4044773623253
See other products in this category: M23 connectors LAPP,
*
72402600
0 in TME stock
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.