+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

725964-2

Terminal: flat; 6.3mm; 0.8mm; male; THT; brass; tinned; straight

Manufacturer: TE Connectivity

Manufacturer part number:
725964-2
TME Symbol:
725964-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
16.5mm
Spatial orientation
straight
Kind of package
bulk
Manufacturer series
FASTON
Gross weight0.61 g
Certificates
See other products in this category: Solder terminals PCB mount TE Connectivity,
See other products from this series.:
*
725964-2
643 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 25 pcs - 0.84 USDGross price for quantities from 25 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 200 pcs - 0.70 USDGross price for quantities from 200 pcs - 0.70 USD
Net price for quantities from 600 pcs - 0.63 USDGross price for quantities from 600 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
Net price for quantities from 2000 pcs - 0.57 USDGross price for quantities from 2000 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs