+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

726824-1

Tool: for crimping; 28AWG÷24AWG; 0.2÷0.8mm2; 195mm; manual

Manufacturer: TE Connectivity

Manufacturer part number:
726824-1
TME Symbol:
726824-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
28AWG...24AWG
Wire cross-section
0.2...0.8mm2
Length
195mm
Version
manual
Gross weight500 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
726824-1
0 in TME stock
Net price for quantities from 1 pcs - 699.16 USDGross price for quantities from 1 pcs - 699.16 USD
No. of pieces (Multiplicity: 1)