+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

8718696728291

LED lamp; GU10; white warm; 230VAC; 225lm; P: 2.7W; 36°; 3000K


Manufacturer: PHILIPS

Manufacturer part number:
8718696728291
TME Symbol:
72829100

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
GU10
Colour
white warm
Operating voltage
230V AC
Luminosity
225lm
Power consumption
2.7W
Viewing angle
36°
Length
54mm
Diameter
50mm
Colour temperature
3000K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
25W
Energy class
F
Gross weight47.11 g
Certificates
EAN code8718696728291
See other products in this category: Light sources - lighting PHILIPS,
*
8718696728291
8 in TME stock
Net price for quantities from 1 pcs - 4.43 USDGross price for quantities from 1 pcs - 4.43 USD
Net price for quantities from 10 pcs - 3.97 USDGross price for quantities from 10 pcs - 3.97 USD
Net price for quantities from 20 pcs - 3.69 USDGross price for quantities from 20 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs