+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8718696728376

LED lamp; GU10; white warm; 230VAC; 370lm; P: 4.6W; 36°; 3000K


Manufacturer: PHILIPS

Manufacturer part number:
8718696728376
TME Symbol:
72837600

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
GU10
Colour
white warm
Operating voltage
230V AC
Luminosity
370lm
Power consumption
4.6W
Viewing angle
36°
Length
54mm
Diameter
50mm
Colour temperature
3000K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
50W
Energy class
F
Gross weight48.7 g
Certificates
EAN code8718696728376
See other products in this category: Light sources - lighting PHILIPS,
*
8718696728376
8 in TME stock
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 10 pcs - 4.21 USDGross price for quantities from 10 pcs - 4.21 USD
Net price for quantities from 20 pcs - 3.91 USDGross price for quantities from 20 pcs - 3.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs