+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

730.115-X

Fuse: thermal; 5A; 250V; 115°C


Manufacturer: ESKA

Manufacturer part number:
730.115-X
TME Symbol:
730.115-X

Specification

Manufacturer
ESKA
Type of fuse
thermal
Current rating
5A
Rated voltage
0.25kV
Opening termperature
115°C
Gross weight0.543 g
Certificates
EAN code4251783524757
See other products in this category: Thermal Fuses ESKA,
*
730.115-X
1820 in TME stock
Net price for quantities from 3 pcs - 0.72 USDGross price for quantities from 3 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs