+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73000003

Connector: LS1; plug; PIN: 8(4+4); female; crimped; for cable; IP68

Manufacturer: LAPP

Manufacturer part number:
73000003
TME Symbol:
73000003

Specification

Manufacturer
LAPP
Type of connector
LS1
Connector
plug
Number of pins
8 (4+4)
Kind of connector
female
Electrical mounting
crimped
Mechanical mounting
for cable
Locking system
internal thread, threaded joint
Spatial orientation
straight
Contact plating
gold-plated
IP rating
IP68
Manufacturer series
EPIC
Cable external diameter
10.5...15.5mm
Wire cross-section
0.14...1mm2/0.5...2.5mm2
Current rating
7A/26A
Rated voltage
0.25kV/0.63kV
Connector variant
  • shielded
  • w/o contacts
Gross weight5 g
Certificates
EAN code4044773623215
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
73000003
0 in TME stock
Net price for quantities from 20 pcs - 23.48 USDGross price for quantities from 20 pcs - 23.48 USD
No. of pieces (Multiplicity: 1)