+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73000020

Connector: LS1; plug; PIN: 6; male; crimped; straight; shielded; IP68

Manufacturer: LAPP

Manufacturer part number:
73000020
TME Symbol:
73000020

Specification

Manufacturer
LAPP
Type of connector
LS1
Connector
plug
Number of pins
6
Kind of connector
male
Electrical mounting
crimped
Mechanical mounting
for cable, for panel mounting
Locking system
external thread, threaded joint
Spatial orientation
straight
Connector variant
shielded
Contact plating
gold-plated
IP rating
IP68
Manufacturer series
EPIC
Cable external diameter
8.5...11mm
Wire cross-section
0.5...2.5mm2
Current rating
25A
Rated voltage
0.63kV
Gross weight5 g
Certificates
EAN code4044773623048
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
73000020
0 in TME stock
Net price for quantities from 5 pcs - 38.81 USDGross price for quantities from 5 pcs - 38.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.