+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73000023

Connector: M23; contact insert; PIN: 6; soldering,crimped; EPIC

Manufacturer: LAPP

Manufacturer part number:
73000023
TME Symbol:
73000023

Specification

Manufacturer
LAPP
Type of connector
M23
Connector
contact insert
Number of pins
6
Electrical mounting
crimped, soldering
Manufacturer series
EPIC
Current rating 1
26A
Current rating 2
7A
Rated voltage
0.63kV
Gross weight5 g
Certificates
EAN code4044773623017
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
73000023
0 in TME stock
Net price for quantities from 20 pcs - 20.85 USDGross price for quantities from 20 pcs - 20.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.