+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73002700

Connector: M23; contact insert; PIN: 16; w/o contacts; 7A; 100V

Manufacturer: LAPP

Manufacturer part number:
73002700
TME Symbol:
73002700

Specification

Manufacturer
LAPP
Type of connector
M23
Connector
contact insert
Number of pins
16
Connector variant
w/o contacts
Manufacturer series
EPIC® SIGNAL M23
Current rating
7A
Rated voltage
100V
Gross weight2.68 g
Certificates
EAN code4044773714968
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
73002700
5 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 5 pcs - 2.56 USDGross price for quantities from 5 pcs - 2.56 USD
Net price for quantities from 20 pcs - 2.28 USDGross price for quantities from 20 pcs - 2.28 USD
Net price for quantities from 100 pcs - 1.99 USDGross price for quantities from 100 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs