+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73002712

Connector: M23; contact insert; PIN: 12; soldering; EPIC; 7A; 100V

Manufacturer: LAPP

Manufacturer part number:
73002712
TME Symbol:
73002712

Specification

Manufacturer
LAPP
Type of connector
M23
Connector
contact insert
Number of pins
12
Electrical mounting
soldering
Mechanical mounting
for panel mounting
Manufacturer series
EPIC
Current rating 1
7A
Rated voltage
100V
Gross weight3.09 g
Certificates
EAN code4044773624571
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
73002712
0 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 5 pcs - 2.04 USDGross price for quantities from 5 pcs - 2.04 USD
Net price for quantities from 20 pcs - 1.82 USDGross price for quantities from 20 pcs - 1.82 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs