+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73002715

Connector: M23; contact insert; PIN: 12; soldering; 7A; 100V

Manufacturer: LAPP

Manufacturer part number:
73002715
TME Symbol:
73002715

Specification

Manufacturer
LAPP
Type of connector
M23
Connector
contact insert
Number of pins
12
Electrical mounting
soldering
Manufacturer series
EPIC® SIGNAL M23
Current rating
7A
Rated voltage
100V
Gross weight5 g
Certificates
EAN code4044773624595
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
73002715
0 in TME stock
Net price for quantities from 20 pcs - 9.00 USDGross price for quantities from 20 pcs - 9.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.