+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73002718

Connector: M23; contact insert; PIN: 12; for panel mounting; 7A

Manufacturer: LAPP

Manufacturer part number:
73002718
TME Symbol:
73002718

Specification

Manufacturer
LAPP
Type of connector
M23
Connector
contact insert
Number of pins
12
Mechanical mounting
for panel mounting
Connector variant
w/o contacts
Manufacturer series
EPIC® SIGNAL M23
Current rating
7A
Rated voltage
100V
Gross weight5 g
Certificates
EAN code4044773624632
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
73002718
0 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 5 pcs - 2.04 USDGross price for quantities from 5 pcs - 2.04 USD
Net price for quantities from 20 pcs - 1.82 USDGross price for quantities from 20 pcs - 1.82 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs