+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73002722

Connector: M23; contact insert; PIN: 12; female; soldering; 7A; 100V

Manufacturer: LAPP

Manufacturer part number:
73002722
TME Symbol:
73002722

Specification

Manufacturer
LAPP
Type of connector
M23
Connector
contact insert
Number of pins
12
Kind of connector
female
Electrical mounting
soldering
Manufacturer series
EPIC® SIGNAL M23
Current rating
7A
Rated voltage
100V
Gross weight7.83 g
Certificates
EAN code4044773624670
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
73002722
0 in TME stock
Net price for quantities from 5 pcs - 9.12 USDGross price for quantities from 5 pcs - 9.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs