+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73002737

Connector: M23; contact insert; PIN: 9(8+1); soldering; 7A,20A

Manufacturer: LAPP

Manufacturer part number:
73002737
TME Symbol:
73002737

Specification

Manufacturer
LAPP
Type of connector
M23
Connector
contact insert
Number of pins
9 (8+1)
Electrical mounting
soldering
Connector variant
w/o contacts
Manufacturer series
EPIC® SIGNAL M23
Current rating
7A/20A
Rated voltage
0.15kV
Gross weight5 g
Certificates
EAN code4044773741438
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
73002737
0 in TME stock
Net price for quantities from 20 pcs - 2.35 USDGross price for quantities from 20 pcs - 2.35 USD
No. of pieces (Multiplicity: 1)