+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73002746

Connector: M23; contact insert; PIN: 9(8+1); female; soldering

Manufacturer: LAPP

Manufacturer part number:
73002746
TME Symbol:
73002746

Specification

Manufacturer
LAPP
Type of connector
M23
Connector
contact insert
Number of pins
9 (8+1)
Kind of connector
female
Electrical mounting
soldering
Manufacturer series
EPIC® SIGNAL M23
Current rating
7A/20A
Rated voltage
0.15kV
Gross weight5 g
Certificates
EAN code4044773741520
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
73002746
0 in TME stock
Net price for quantities from 5 pcs - 9.00 USDGross price for quantities from 5 pcs - 9.00 USD
No. of pieces (Multiplicity: 1)