+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73002768

Connector: M23; contact insert; PIN: 6; male; soldering; 18A; 150V

Manufacturer: LAPP

Manufacturer part number:
73002768
TME Symbol:
73002768

Specification

Manufacturer
LAPP
Type of connector
M23
Connector
contact insert
Number of pins
6
Kind of connector
male
Electrical mounting
soldering
Manufacturer series
EPIC® SIGNAL M23
Current rating
18A
Rated voltage
0.15kV
Gross weight12.07 g
Certificates
EAN code4044773771190
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
73002768
4 in TME stock
Net price for quantities from 1 pcs - 16.07 USDGross price for quantities from 1 pcs - 16.07 USD
Net price for quantities from 5 pcs - 14.29 USDGross price for quantities from 5 pcs - 14.29 USD
Net price for quantities from 20 pcs - 12.50 USDGross price for quantities from 20 pcs - 12.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs