+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73008000

Connector: M23; contact insert; PIN: 17; for panel mounting; 7A

Manufacturer: LAPP

Manufacturer part number:
73008000
TME Symbol:
73008000

Specification

Manufacturer
LAPP
Type of connector
M23
Connector
contact insert
Number of pins
17
Mechanical mounting
for panel mounting
Connector variant
w/o contacts
Manufacturer series
EPIC® SIGNAL M23
Current rating
7A
Rated voltage
50V
Gross weight5 g
Certificates
EAN code4044773622928
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
73008000
0 in TME stock
Net price for quantities from 5 pcs - 1.90 USDGross price for quantities from 5 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.