+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7301-M

Vacuum gauge; -1÷0bar; bottom connection; Thread: M20x1,5; 100mm

Manufacturer: PNEUMAT

Manufacturer part number:
7301-M
TME Symbol:
7301-M

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
vacuum gauge
Operating pressure
-1...0bar
Pneumatic connection
bottom connection
Thread
M20x1,5
Diameter
100mm
Application
inert gases, non-aggressive liquids
Operating temperature
-20...60°C
Enclosure material
steel
Max medium temperature
60°C
Accuracy class
1.6
Gross weight300 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
7301-M
0 in TME stock
Net price for quantities from 1 pcs - 24.17 USDGross price for quantities from 1 pcs - 24.17 USD
Net price for quantities from 5 pcs - 22.61 USDGross price for quantities from 5 pcs - 22.61 USD
Net price for quantities from 10 pcs - 21.05 USDGross price for quantities from 10 pcs - 21.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.