+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7301

Vacuum gauge; -1÷0bar; bottom connection; 100mm; Temp: -20÷60°C

Manufacturer: PNEUMAT

Manufacturer part number:
7301
TME Symbol:
7301

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
vacuum gauge
Operating pressure
-1...0bar
Pneumatic connection
bottom connection
Thread
G 1/2" external
Diameter
100mm
Application
inert gases, non-aggressive liquids
Operating temperature
-20...60°C
Enclosure material
plastic
Max medium temperature
60°C
Accuracy class
1.6
Gross weight228.64 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
7301
10 in TME stock
Net price for quantities from 1 pcs - 24.57 USDGross price for quantities from 1 pcs - 24.57 USD
Net price for quantities from 5 pcs - 22.93 USDGross price for quantities from 5 pcs - 22.93 USD
No. of pieces (Multiplicity: 1)