+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73018500

Connector: M23; contact insert; PIN: 17; female; soldering; 7A; 50V

Manufacturer: LAPP

Manufacturer part number:
73018500
TME Symbol:
73018500

Specification

Manufacturer
LAPP
Type of connector
M23
Connector
contact insert
Number of pins
17
Kind of connector
female
Electrical mounting
soldering
Manufacturer series
EPIC® SIGNAL M23
Current rating
7A
Rated voltage
50V
Gross weight9.51 g
Certificates
EAN code4044773622867
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
73018500
3 in TME stock
Net price for quantities from 1 pcs - 15.63 USDGross price for quantities from 1 pcs - 15.63 USD
Net price for quantities from 5 pcs - 13.89 USDGross price for quantities from 5 pcs - 13.89 USD
Net price for quantities from 20 pcs - 12.15 USDGross price for quantities from 20 pcs - 12.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs