+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

733-106

Connector: pluggable terminal block; plug; female; 733; 6A; tinned

Manufacturer: WAGO

Manufacturer part number:
733-106
TME Symbol:
733-106

Specification

Manufacturer
WAGO
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Manufacturer series
733
Current rating
6A
Rated voltage
0.16kV
Mechanical mounting
for cable
Electrical mounting
spring clamp
Contact material
copper alloy
Contact plating
tinned
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
28AWG...20AWG
Connector pinout layout
1x3
Wire cross-section
0.08...0.5mm2
Contacts pitch
2.5mm
Number of ways
6
Locking system
latch
Conform to the norm
UL
Number of terminals
3
Test voltage
2.5kV
Operating temperature
-60...100°C
Gross weight2.715 g
Certificates
See other products in this category: Pluggable terminal blocks WAGO,
See other products from this series.:
*
733-106
235 in TME stock
Net price for quantities from 1 pcs - 4.62 USDGross price for quantities from 1 pcs - 4.62 USD
Net price for quantities from 10 pcs - 4.25 USDGross price for quantities from 10 pcs - 4.25 USD
Net price for quantities from 25 pcs - 4.06 USDGross price for quantities from 25 pcs - 4.06 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs