+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

733-109

Connector: pluggable terminal block; plug; female; 6A; 100V; grey

Manufacturer: WAGO

Manufacturer part number:
733-109
TME Symbol:
733-109

Specification

Manufacturer
WAGO
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
6A
Rated voltage
100V
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
spring clamp
Contact material
copper alloy
Contact plating
tinned
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide
Wire size
28AWG...20AWG
Connector pinout layout
1x9
Wire cross-section
0.08...0.5mm2
Contacts pitch
2.5mm
Number of ways
9
Locking system
friction lock
Number of terminals
9
Operating temperature
-60...100°C
Gross weight4.01 g
Certificates
See other products in this category: Pluggable terminal blocks WAGO,
*
733-109
0 in TME stock
Net price for quantities from 100 pcs - 6.47 USDGross price for quantities from 100 pcs - 6.47 USD
No. of pieces (Multiplicity: 100)