+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

734-127

Locking element; 6mm


Manufacturer: WAGO

Manufacturer part number:
734-127
TME Symbol:
734-127

Specification

Manufacturer
WAGO
Type of connector accessories
locking element
Width
6mm
Gross weight0.26 g
Certificates
See other products in this category: Terminal blocks - others WAGO,
*
734-127
0 in TME stock
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 25 pcsCardboard = 100 pcs