+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

734202-3

Tool: for crimping; F connectors; 26AWG÷22AWG; 202mm; manual

Manufacturer: TE Connectivity

Manufacturer part number:
734202-3
TME Symbol:
734202-3

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
F connectors
Wire size
26AWG...22AWG
Length
202mm
Version
manual
Gross weight440 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
734202-3
0 in TME stock
Net price for quantities from 1 pcs - 1 307.09 USDGross price for quantities from 1 pcs - 1 307.09 USD
No. of pieces (Multiplicity: 1)