+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7343-2USOC/S530-A3

LED; orange; 5mm; 630÷1250mcd; 20°; Front: convex; 1.7÷2.4VDC; 60mW


Manufacturer: EVERLIGHT

Manufacturer part number:
7343-2USOC/S530-A3
TME Symbol:
7343-2USOC/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
orange
LED diameter
5mm
Luminosity
630...1250mcd
Viewing angle
20°
Wavelength
615nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.7...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
60mW
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
7343-2USOC/S530-A3
0 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 200 pcs - 0.09 USDGross price for quantities from 200 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.