+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7343-2UYC/S400-A9

LED; yellow; 5mm; 1600mcd; 20°; Front: convex; 2.4VDC; No.of term: 2


Manufacturer: EVERLIGHT

Manufacturer part number:
7343-2UYC/S400-A9
TME Symbol:
7343-2UYC/S400-A9

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
yellow
LED diameter
5mm
Luminosity
1.6cd
Viewing angle
20°
Wavelength
589nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.4V DC
Number of terminals
2
Gross weight1 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
7343-2UYC/S400-A9
0 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 200 pcs - 0.22 USDGross price for quantities from 200 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.