+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

735.115

Fuse: thermal; 1A; 250V; 115°C


Manufacturer: ESKA

Manufacturer part number:
735.115
TME Symbol:
735.115

Specification

Manufacturer
ESKA
Type of fuse
thermal
Current rating
1A
Rated voltage
0.25kV
Opening termperature
115°C
Operating temperature
max. 200°C
Assembly method
Gross weight0.311 g
Certificates
See other products in this category: Thermal Fuses ESKA,
*
735.115
0 in TME stock
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.
Hardly available product
Packaging method by the manufacturerBag = 250 pcs