+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

735093

Terminals cover; male; for push-on 6.3mm connectors; ways: 1

Manufacturer: TE Connectivity

Manufacturer part number:
735093
TME Symbol:
735093

Specification

Manufacturer
TE Connectivity
Type of connector accessories
terminals cover
Kind of terminal
male
Connectors application
for push-on 6.3mm connectors
Number of ways
1
Colour
natural
Application - series/manufacturer
FASTON
Gross weight0.5 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
735093
0 in TME stock
Net price for quantities from 40000 pcs - 0.06 USDGross price for quantities from 40000 pcs - 0.06 USD
No. of pieces (Multiplicity: 40 000)
Minimum order quantity: 40 000.
Multiplicity: 40 000.
Packaging method by the manufacturerBag = 5 000 pcs