+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73777-2-3634

Accessories: blowing propeller; No.of mount.holes: 4; 28°; 300mm


Manufacturer: EBM-PAPST

Manufacturer part number:
73777-2-3634
TME Symbol:
73777-2-3634

Specification

Manufacturer
EBM-PAPST
Type of fan accessory
blowing propeller
Number of mounting holes
4
Blades inclination angle
28°
Impeller diameter
300mm
Impeller material
aluminium
Gross weight132.4 g
Certificates
See other products in this category: Fan Impellers EBM-PAPST,
*
73777-2-3634
1 in TME stock
Net price for quantities from 1 pcs - 12.60 USDGross price for quantities from 1 pcs - 12.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.