+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

740-353770

Threaded head screw; 6.5mm; D-Sub


Manufacturer: Amphenol CONEC

Manufacturer part number:
740-353770
TME Symbol:
740-353770

Specification

Manufacturer
Amphenol CONEC
Type of connector accessories
threaded head screw
Thread length
6.5mm
Application - series/manufacturer
D-Sub
Gross weight2 g
Certificates
See other products in this category: D-Sub accessories Amphenol CONEC,
*
740-353770
0 in TME stock
Net price for quantities from 200 pcs - 0.64 USDGross price for quantities from 200 pcs - 0.64 USD
Net price for quantities from 400 pcs - 0.60 USDGross price for quantities from 400 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 600 pcs - 0.58 USDGross price for quantities from 600 pcs - 0.58 USD
Net price for quantities from 800 pcs - 0.56 USDGross price for quantities from 800 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
Net price for quantities from 2600 pcs - 0.51 USDGross price for quantities from 2600 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.