+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74002E.01305

Wire; SF/UTP; 4x2x26AWG; industrial Ethernet; Cat 5e; stranded; Cu


Manufacturer: BELDEN

Manufacturer part number:
74002E.01305
TME Symbol:
74002E.01305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
SF/UTP
Cable structure
4x2x26AWG
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
Cu
Number of cores
8
No. of pairs
4
Core diameter
26AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV
Resistance to
UV rays
Cable external diameter
6.5mm
Package contents
305m
CPR standard
Eca
Conform to the norm
UL 2464
Information
The UL Label and Mark on full factory packaging only
Package contents - ft
1000ft
Operating temperature
-40...80°C
Cable application
  • indoor
  • industrial Ethernet
Gross weight58.206 g
Certificates

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables BELDEN,
*
74002E.01305
125 in TME stock
Net price for quantities from 1 m - 3.87 USDGross price for quantities from 1 m - 3.87 USD
Net price for quantities from 50 m - 3.05 USDGross price for quantities from 50 m - 3.05 USD
Net price for quantities from 100 m - 2.74 USDGross price for quantities from 100 m - 2.74 USD
Net price for quantities from 305 m - 2.42 USDGross price for quantities from 305 m - 2.42 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 305 m