+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74005PU.02500

Wire; S/FTP; 4x2x26AWG; industrial Ethernet,outdoor; Cat 7; Cu


Manufacturer: BELDEN

Manufacturer part number:
74005PU.02500
TME Symbol:
74005PU.02500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
S/FTP
Cable structure
4x2x26AWG
Ethernet category
Cat 7
Core structure
stranded
Kind of core
Cu
Number of cores
8
No. of pairs
4
Core diameter
26AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Insulation colour
black
Rated voltage
0.3kV
Cable external diameter
6.8mm
Package contents
500m
CPR standard
no classification
Kind of material
halogen free
Conform to the norm
UL 21292
Information
The UL Label and Mark on full factory packaging only
Package contents - ft
1640ft
Operating temperature
-40...80°C
Cable application
  • indoor
  • industrial Ethernet
  • outdoor
Gross weight51.3 g
Certificates
See other products in this category: Industrial Ethernet Cables BELDEN,
*
74005PU.02500
544 in TME stock
Net price for quantities from 1 m - 5.50 USDGross price for quantities from 1 m - 5.50 USD
Net price for quantities from 100 m - 4.35 USDGross price for quantities from 100 m - 4.35 USD
Net price for quantities from 300 m - 3.89 USDGross price for quantities from 300 m - 3.89 USD
Net price for quantities from 500 m - 3.44 USDGross price for quantities from 500 m - 3.44 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 m