+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

7401SYZQE

Switch: toggle; Pos: 2; 4PDT; ON-ON; 2A/250VAC; 5A/28VDC; 7000; IP40


Manufacturer: C&K

Manufacturer part number:
7401SYZQE
TME Symbol:
7401SYZQE

Specification

Manufacturer
C&K
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
4PDT
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for soldering
Manufacturer series
7000
Operating temperature
-30...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.35mm
Knob height
10.7mm
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.86x8.89mm
Electrical life
100000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
IP rating
IP40
Mounting
on panel
Gross weight9.15 g

WATCH VIDEO

See other products in this category: Toggle Switches C&K,
See other products from this series.:
*
7401SYZQE
92 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.70 USDGross price for quantities from 1 pcs - 31.70 USD
Net price for quantities from 4 pcs - 28.94 USDGross price for quantities from 4 pcs - 28.94 USD
Net price for quantities from 10 pcs - 27.38 USDGross price for quantities from 10 pcs - 27.38 USD
Net price for quantities from 20 pcs - 26.22 USDGross price for quantities from 20 pcs - 26.22 USD
Net price for quantities from 50 pcs - 24.72 USDGross price for quantities from 50 pcs - 24.72 USD
Net price for quantities from 100 pcs - 23.60 USDGross price for quantities from 100 pcs - 23.60 USD