+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74020601

Contact; female; 1mm; EPIC; LS1 A6,LS1 D6; gold-plated; 0.14÷1mm2

Manufacturer: LAPP

Manufacturer part number:
74020601
TME Symbol:
74020601

Specification

Manufacturer
LAPP
Type of connector
LS1
Connector
contact
Kind of connector
female
Contact size
1mm
Manufacturer series
EPIC
Application - series/manufacturer
LS1 A6, LS1 D6
Contact plating
gold-plated
Wire cross-section
0.14...1mm2
Electrical mounting
crimped
Gross weight5 g
Certificates
EAN code4044773536287
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
74020601
0 in TME stock
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.