+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74023

Transformer: impulse; 85VAC,265VAC; 3.3V; 5V; 7A; 7A; PCB; 16W


Manufacturer: MYRRA

Manufacturer part number:
74023
TME Symbol:
74023

Specification

Manufacturer
MYRRA
Type of transformer
impulse
Primary voltage
85V AC/265V AC
Secondary voltage 1
3.3V
Secondary voltage 2
5V
Secondary winding current 1
7A
Secondary winding current 2
7A
Mounting
PCB
Body dimensions
21x17x31mm
Maximum power
16W
Secondary winding current 3
800mA
Secondary voltage 3
12V
Secondary voltage 4
18V
Secondary winding current 4
800mA
Secondary winding current 5
200mA
Secondary voltage 5
30V
Gross weight13.68 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
74023
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.67 USDGross price for quantities from 1 pcs - 4.67 USD
Net price for quantities from 10 pcs - 3.78 USDGross price for quantities from 10 pcs - 3.78 USD
Net price for quantities from 42 pcs - 3.34 USDGross price for quantities from 42 pcs - 3.34 USD
Net price for quantities from 126 pcs - 3.11 USDGross price for quantities from 126 pcs - 3.11 USD
Packaging method by the manufacturer:Tray = 42 pcs