+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74033100

Contact; male; 2mm; EPIC; LS1 A1,LS1 A3,LS1 G5; gold-plated


Manufacturer: LAPP

Manufacturer part number:
74033100
TME Symbol:
74033100

Specification

Manufacturer
LAPP
Type of connector
LS1
Connector
contact
Kind of connector
male
Contact size
2mm
Manufacturer series
EPIC
Application - series/manufacturer
LS1 A1, LS1 A3, LS1 G5
Contact plating
gold-plated
Wire cross-section
0.5...2.5mm2
Electrical mounting
crimped
Gross weight5 g
Certificates
EAN code4044773535983
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
74033100
0 in TME stock
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.