+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74034101

Contact; male; 2mm; EPIC; LS1 F6,LS1 F7; gold-plated; 0.5÷2.5mm2


Manufacturer: LAPP

Manufacturer part number:
74034101
TME Symbol:
74034101

Specification

Manufacturer
LAPP
Type of connector
LS1
Connector
contact
Kind of connector
male
Contact size
2mm
Manufacturer series
EPIC
Application - series/manufacturer
LS1 F6, LS1 F7
Contact plating
gold-plated
Wire cross-section
0.5...2.5mm2
Electrical mounting
crimped
Gross weight5 g
Certificates
EAN code4044773535914
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
74034101
0 in TME stock
Net price for quantities from 10 pcs - 2.95 USDGross price for quantities from 10 pcs - 2.95 USD
Net price for quantities from 50 pcs - 2.60 USDGross price for quantities from 50 pcs - 2.60 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs