+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74034501

Contacts for circular connectors; for cable; 1mm

Manufacturer: LAPP

Manufacturer part number:
74034501
TME Symbol:
74034501

Specification

Manufacturer
LAPP
Type of connector accessories
contacts for circular connectors
Mechanical mounting
for cable
Cable external diameter
1mm
Connectors application
for M23 female contact inserts
Gross weight5 g
Certificates
EAN code4044773535891
See other products in this category: M23 connectors LAPP,
*
74034501
0 in TME stock
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.