+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74070

Transformer: impulse; 85VAC,265VAC; 3.3÷6.5V; 8.5÷17V; 6A; 5A; PCB


Manufacturer: MYRRA

Manufacturer part number:
74070
TME Symbol:
74070

Specification

Manufacturer
MYRRA
Type of transformer
impulse
Primary voltage
85V AC/265V AC
Secondary voltage 1
3.3...6.5V
Secondary voltage 2
8.5...17V
Secondary winding current 1
6A
Secondary winding current 2
5A
Mounting
PCB
Body dimensions
51x52x40.5mm
Maximum power
180W
Secondary winding current 3
6A
Secondary voltage 3
3.3...6.5V
Secondary voltage 4
8.5...17V
Secondary winding current 4
5A
Gross weight160 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
74070
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.
Net price for quantities from 60 pcs - 13.80 USDGross price for quantities from 60 pcs - 13.80 USD
Net price for quantities from 120 pcs - 12.90 USDGross price for quantities from 120 pcs - 12.90 USD