+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74301

Inductor: wire; THT; 31mH; 450uA; R: 1.7Ω; 17x19x22mm; horizontal


Manufacturer: MYRRA

Manufacturer part number:
74301
TME Symbol:
74301

Specification

Manufacturer
MYRRA
Type of inductor
wire
Mounting
THT
Inductance
31mH
Operating current
450µA
Resistance
1.7Ω
Resonant frequency
0.22MHz
Body dimensions
17x19x22mm
Spatial orientation
horizontal
Gross weight10 g
Certificates
See other products in this category: Inductors MYRRA,
*
74301
0 in TME stock
Net price for quantities from 60 pcs - 1.76 USDGross price for quantities from 60 pcs - 1.76 USD
Net price for quantities from 120 pcs - 1.64 USDGross price for quantities from 120 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.