+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74302

Inductor: wire; THT; 17mH; 600uA; R: 1Ω; 17x19x22mm; horizontal


Manufacturer: MYRRA

Manufacturer part number:
74302
TME Symbol:
74302

Specification

Manufacturer
MYRRA
Type of inductor
wire
Mounting
THT
Inductance
17mH
Operating current
600µA
Resistance
Resonant frequency
320kHz
Body dimensions
17x19x22mm
Spatial orientation
horizontal
Gross weight10 g
Certificates
See other products in this category: Inductors MYRRA,
*
74302
0 in TME stock
Net price for quantities from 60 pcs - 1.75 USDGross price for quantities from 60 pcs - 1.75 USD
Net price for quantities from 120 pcs - 1.64 USDGross price for quantities from 120 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.