+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74313

Inductor: wire; THT; 8mH; 1.5A; R: 240mΩ; 23x19x27mm; horizontal

Manufacturer: MYRRA

Manufacturer part number:
74313
TME Symbol:
74313

Specification

Manufacturer
MYRRA
Type of inductor
wire
Mounting
THT
Inductance
8mH
Operating current
1.5A
Resistance
0.24Ω
Resonant frequency
440kHz
Body dimensions
23x19x27mm
Spatial orientation
horizontal
Gross weight160 g
Certificates
See other products in this category: Inductors MYRRA,
*
74313
0 in TME stock
Net price for quantities from 60 pcs - 1.81 USDGross price for quantities from 60 pcs - 1.81 USD
Net price for quantities from 120 pcs - 1.71 USDGross price for quantities from 120 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.