+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

74331

Inductor: wire; THT; 31mH; 260mA; R: 3.5Ω; 16x11x16mm; vertical


Manufacturer: MYRRA

Manufacturer part number:
74331
TME Symbol:
74331

Specification

Manufacturer
MYRRA
Type of inductor
wire
Mounting
THT
Inductance
31mH
Operating current
0.26A
Resistance
3.5Ω
Resonant frequency
280kHz
Body dimensions
16x11x16mm
Spatial orientation
vertical
Gross weight3.68 g
Certificates
See other products in this category: Inductors MYRRA,
*
74331
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 50 pcs - 2.31 USDGross price for quantities from 50 pcs - 2.31 USD
Net price for quantities from 120 pcs - 2.18 USDGross price for quantities from 120 pcs - 2.18 USD