+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74332

Inductor: wire; THT; 17mH; 350mA; R: 2Ω; 16x11x16mm; vertical


Manufacturer: MYRRA

Manufacturer part number:
74332
TME Symbol:
74332

Specification

Manufacturer
MYRRA
Type of inductor
wire
Mounting
THT
Inductance
17mH
Operating current
0.35A
Resistance
Resonant frequency
400Hz
Body dimensions
16x11x16mm
Spatial orientation
vertical
Gross weight3.58 g
Certificates
See other products in this category: Inductors MYRRA,
*
74332
179 in TME stock
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 50 pcs - 2.33 USDGross price for quantities from 50 pcs - 2.33 USD
Net price for quantities from 110 pcs - 2.21 USDGross price for quantities from 110 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 110 pcs