+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74333

Inductor: wire; THT; 8mH; 500mA; R: 950mΩ; 16x11x16mm; vertical


Manufacturer: MYRRA

Manufacturer part number:
74333
TME Symbol:
74333

Specification

Manufacturer
MYRRA
Type of inductor
wire
Mounting
THT
Inductance
8mH
Operating current
0.5A
Resistance
0.95Ω
Resonant frequency
610kHz
Body dimensions
16x11x16mm
Spatial orientation
vertical
Gross weight70 g
Certificates
See other products in this category: Inductors MYRRA,
*
74333
0 in TME stock
Net price for quantities from 60 pcs - 2.86 USDGross price for quantities from 60 pcs - 2.86 USD
Net price for quantities from 120 pcs - 2.69 USDGross price for quantities from 120 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.